TE Connectivity 2.0mm Dual Row Locking HPI Connectors

TE Connectivity's 2.0mm Dual Row Locking High Performance Interconnect (HPI) Connectors are available in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches. These connectors provide design flexibility, space savings, and signal and data integration in a rugged, vibration-resistant package. The 2.00mm HPI connectors are used where a signal or low-power needs to be routed through a device. These connectors are suitable for signal, power, and hybrid connectivity applications across various platforms. The 2.00mm HPI connectors offer a balance of size and function, merging miniaturization and rugged, reliable mechanical and electrical performance. These connectors ensure proper compatibility between the header and the housing and prevent stubbing of contacts. The HPI connectors enable interchangeability with industry-standard designs. Typical applications include business and retail equipment, consumer devices, industrial, automotive, medical appliances, and datacom,

Features

  • 0.8mm to 2.5mm centerline
  • Vertical and horizontal PCB mount
  • Through-hole (DIP) and surface mount termination (SMT)
  • Polarized
  • Partially and fully shrouded
  • Square termination posts
  • Locking and gold plating options available
  • Up to 3.6A rated current
  • Provides design flexibility
  • Cost effective
  • Ensures proper compatibility of both the header and the housing
  • Prevents stubbing contacts
  • Enables interchangeability with industry-standard designs
  • Endorsed by hyperscale customers for servers/AI chip applications
  • Modular design - stack heights, orientations, mating styles, and termination options can be mixed and matched to address diverse PCB layouts without redesigning the connector interface
  • Space and cost optimization - compact package and modular integration help provide a cost-effective end-to-end solution

Applications

  • Business and retail equipment
  • Consumer devices:
    • A/V systems
    • HVAC control systems
  • Industrial and factory automation:
    • Programmable logic controllers
    • Integrated control systems
    • Automated robotic system controllers
  • Automotive electronics:
    • Core connector for infotainment and integrated connection systems
    • Lighting module
    • Locking feature makes the connectors well-suited for high-vibration
  • Medical appliances
  • Datacom
  • AI data communications and networking:
    • Baseband controllers
    • Integrated server and storage platforms
    • Network controllers
  • Commercial:
    • Vending machines
    • Distribution and sorting equipment
TE Connectivity 2.0mm Dual Row Locking HPI Connectors

Dimension Diagram

Mechanical Drawing - TE Connectivity 2.0mm Dual Row Locking HPI Connectors
Yayınlandı: 2026-07-03 | Güncellenmiş: 2026-07-13