TE Connectivity HTU31 Relative Humidity & Temperature Sensors
TE Connectivity's HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long term drift, and 161µA typical low average current. These HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The HTU31 sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.Features
- High reliability and robustness
- Fast recovery after saturation
- Fully compatible with reflow process
- Fully interchangeable without calibration
- Serial individual marking for traceability
- Low power consumption
- 2.5mm x 2.5mm x 0.9mm compact 6-pin DFN package
- Lead free
- RoHS and REACH compliant
- HTU31D:
- Fast I2C interface with two configurable addresses
- Fully calibrated, temperature-compensated digital output
- 1µA typical low average current
- HTU31V:
- Ratiometric voltage output
- <0.1% RH/year long term drift
- 161µA typical low average current
Applications
- Home appliances
- Meteorology
- Environmental monitoring and trackers
- HTU31V:
- Heating, Ventilation, and Air Conditioning (HVAC)
- Medical respirators, CPAP, and ventilators
- Industrial transport/cold Chain
- Humidifiers/dehumidifiers
- Internet of Things (IoT)
- IP camera
- Water leak detector
- HTU31D:
- Medical
- Printers
- Humidifiers
- Automotive
Dimensions
Yayınlandı: 2025-04-30
| Güncellenmiş: 2025-05-12