TE Connectivity HX-SCE Low Fire Hazard (LFH) Marker Sleeves

TE Connectivity's (TE) HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment. The cut marker sleeves feature a specially developed radiation cross-linked material organized in a ladder format for easy use. The TE HX-SCE LFH Marker Sleeves function with low toxic fumes, low smoke, low heat release rate, and zero halogen. The HX-SCE series is self-extinguishing, burn-resistant, and key industrial- and rail-fluid-resistant. The marker sleeves are available from 2.4mm to 38.1mm and offer a 2:1 shrink ratio. The HX-SCE marker sleeves are ideal for mass transit, railways, aerospace, marine, and industrial applications.

Features

  • Zero halogen
  • Low toxic fumes
  • Low smoke
  • Self-extinguishing, non-flame propagating
  • Low heat release rate
  • Key industrial- and rail-fluid-resistant
  • Improved burning resistance, typ LOI 39%
  • 2.4mm to 38.1mm sleeve diameter range
  • 2:1 shrink ratio
  • -55°C to +105°C operating temperature range

Applications

  • Pre-termination cable identification
  • Mass transit
  • Railways
  • Aerospace
  • Marine
  • Industrial
  • Locations with fire risk to humans or equipment

Product Overview

Chart - TE Connectivity HX-SCE Low Fire Hazard (LFH) Marker Sleeves
Yayınlandı: 2023-11-09 | Güncellenmiş: 2025-03-19