TE Connectivity IMB High Load Signal Relays
TE Connectivity's (TE) IMB High Load Signal Relays are IM products focused on switching higher power loads up to 400VDC within the same form, fit, and function of existing IM relays. TE's IMB High Load Signal Relays are tuned to switch power with larger power contacts at +85°C, strongly competing with MOSFET switching capabilities at higher temperatures. Applications include electric vehicle (EV) infotainment, charging/control boxes, industrial sealed, ruggedized applications, and consumer applications connected internally to high voltages.Features
- Small relay in SMD and THT solder mount
- Switches higher power at high temperatures
- Provides true insulation
Applications
- EV infotainment
- Charging/control boxes
- Industrial sealed, ruggedized
- Consumer applications connected internally to high voltages
Specifications
- 400VDC/250VAC maximum switching voltage
- Initial dielectric strength
- 1000VRMS between open contacts
- 1800VRMS between contact and coil
- UL contact rating
- 400VDC, 0.15A, 60W
- 125VAC, 0.8A, 100VA
- 250VAC, 0.6A, 150VA
Additional Resources
Videos
Infographic
Yayınlandı: 2023-05-11
| Güncellenmiş: 2025-10-14