TE Connectivity Infrastructure Antennas
TE Connectivity's (TE) Infrastructure Antennas are wideband baton, Yagi, and log-periodic antennas for indoor/outdoor applications. The TE L001065-01 and L001066-0 are omnidirectional baton infrastructure antennas for 400MHz and UHF operations, broadcast, wireless access systems, and trunking communications. The L001067-01 is a log-periodic 5G antenna with an ultra-wideband cellular and WLAN global frequency range of 617MHz to 6000MHz. The L001068-01 is a 4G and cellular Yagi antenna for Wi-Fi® HaLow, ISM, and LoRa.
Features
- L001065-01
- 400MHz to 430MHz wideband frequency coverage
- Rugged radome
- Suitable for indoor and outdoor operations
- Mast-mountable with supplied bracket
- L001066-01
- 380MHz to 450MHz wideband frequency coverage
- Rugged radome
- Suitable for indoor and outdoor operations
- Mast-mountable with supplied bracket
- L001067-01
- 617MHz to 6000MHz cellular and WLAN frequency range
- Pole-mount or wall-mount with supplied mounting hardware
- Aesthetic appearance
- UV-protected housing
- L001068-01
- 698MHz to 960MHz wideband frequency coverage
- Vertical or horizontal polarization
- Suitable for outdoor operations
- Mast-mountable with supplied bracket
Applications
- L001065-01 and L001066-01
- 400MHz and UHF operations
- Indoor/outdoor
- Broadcast
- Wireless access systems
- Trunking communications
- L001067-01
- Cellular/5G/WLAN repeaters
- Indoor/outdoor
- Cellular/WLAN extenders
- Wireless internet service provider (WISP) equipment
- Non-line of sight (NLOS)
- L001068-01
- 4G and cellular operation for 700/800/900 MHz bands
- Indoor/outdoor
- Wi-Fi HaLow, ISM, and LoRa
- NLOS
- Trunking communications
L001065-01 Mechanical Drawing
L001066-01 Mechanical Drawing
L001067-01 Mechanical Drawing
L001068-01 Mechanical Drawing
Yayınlandı: 2025-11-06
| Güncellenmiş: 2025-11-19