TE Connectivity INSTALITE Cable Bundle Management Sleeves
TE Connectivity's (TE) INSTALITE Cable Bundle Management Sleeves from TE Connectivity provide a lightweight and flexible wire-bundling and organization solution. INSTALITE sleeves expand to accommodate a wide range of cable sizes while permitting breakouts and transitions. TE's INSTALITE sleeves save space and weight while also eliminating the need to tape wires under overbraids. These cable bundle management sleeves are made from flame-retardant material and operate over a -40°C to +150°C temperature range. INSTALITE sleeves resist grease and common fuels and oils.
Features
- -40°C to +150°C operating temperature range
- Fuel, oil, and grease resistant
- Lightweight solution for holding together open loom wire bundles
- Expandable to accommodate wide range of bundles or diameter changes
- Removes need for taping wires under overbraids
- Low-friction material for easy installation in confined areas
- Flame-retardant Polybutylene terephthalate (PBT) meets UL 94V-0 requirements
Applications
- Commercial air
- Defense
- Rail
- Industrial
Yayınlandı: 2016-10-12
| Güncellenmiş: 2026-03-26