TE Connectivity INSTALITE Molded Boots with Rayaten Shielding

TE Connectivity's (TE) INSTALITE Molded Boots with Rayaten Shielding offer a lightweight screening capability of 70dB of attenuation up to 1GHz. TE's INSTALITE Molded Boots with Rayaten Shielding are designed for harnessing applications that need EMI shielding. Designed with flexible shielding materials, TE's Rayaten shielding heat-shrinkable boots are easier to install while maintaining the original Rayaten EMI-shielding and ruggedized design. This shielding helps reduce the risk of cracking and speeds up recovery from the heat-shrinking process. The EMI shielding material is offered in an expanded range of configurations, including several T-shape options and multiway harness breakouts.

Features

  • Versatile
    • Fits most circular connectors and backshells
    • Approximately 2:1 shrink ratio
    • Straight, right-angled, and transitional shapes
    • D-Subminiature options for rectangular connector backshells
  • Rugged
    • Abrasion resistant
    • Resists most common military fuels, oils, and greases
  • Enhanced EMI performance
    • 70dB of attenuation up to 1GHz
    • EMI continuity from harness braid through the backshell
  • Lightweight with a high-quality coating

Applications

  • Military ground vehicles
  • Naval shipboard
  • Flight control systems
  • Radar systems
  • C4ISR systems

Specifications

  • Electrical
  • Screening performance
    • 3kHz-30MHz, 75dB minimum
    • >30MHz-100MHz, 70dB minimum
    • 3kHz-100MHz, 65dB minimum
  • Physical properties (including thermal, mechanical, and environmental testing)
  • Meets performance requirements of System 25 and System 100
  • Continuous operating temperature
    • -75°C to +150°C (System 25)
    • -30°C to +105°C (System 100)
Yayınlandı: 2018-10-04 | Güncellenmiş: 2023-01-11