TE Connectivity Internal Mini-SAS HD Interconnects

TE Connectivity's (TE) Internal Mini-SAS HD Connectors and Cable Assemblies feature a high-speed interface capable of transferring data at 192Gbps (12Gbps x 16 lanes). TE's Internal Mini-SAS HD Connectors are designed to be 30% smaller than conventional SAS interconnects. The compact size increases linear board density and saves PCB space. These TE Connectivity connectors and cable assemblies meet SAS 2.1 and SAS 3.0 specifications and support a broad range of speeds up to 12Gbps. These 30VAC rated Internal Mini-SAS HD devices feature right angle and vertical connector orientations and right and straight cable plugs. The series offers press-fit termination, pre-assembled, one-piece connector assemblies, and keying for proper plug orientation. The connectors are screw-mounted for additional retention. The series offers 100Ω and 85Ω impedance cables.

Features

  • High-speed interface capable of transferring data at 192Gbps (12Gbps x 16 lanes)
  • Designed to be 30% smaller than conventional SAS interconnects
  • Adopted by SAS 2.1 and SAS 3.0 specifications
  • Supports broad range of speeds up to 12Gbps
  • 0.75mm contact pitch
  • Faster installation with press-fit termination, pre-assembled one-piece connector, and keying for proper plug orientation
  • Screw-mounted design for additional retention
  • 100Ω and 85Ω impedance cables
  • 30VAC voltage rating

Applications

  • Enterprise storage
  • High performance computing
  • Networking
  • Data center communication systems
Yayınlandı: 2016-04-05 | Güncellenmiş: 2022-03-11