TE Connectivity K-Type Thermocouple Connectors

TE Connectivity K-Type Thermocouple Connectors provide an easy connection with thermocouple wires. The spring terminal concept of these connectors offers outstanding connectivity compared with traditional screw-type terminations. TE K-Type Thermocouple Connectors provide a push-on lock concept for easy mating. The shape of the metal-locking mechanism prevents unintentional mating. These two-position connectors operate in a -20°C to +220°C operating temperature range, making them ideal for semiconductor machinery, injection molding machines, and machine tool equipment.

Features

  • Two positions for K-type thermocouples (+: Chromel / -: Alumel)
  • Touch-proof design supports IP20 degree of protection
  • Metal-locking mechanism shape prevents unintentional unmating
  • Supports free-hanging and panel-mount solutions
  • -20°C to +220°C operating temperature range (in environment higher than +150°C, do not reuse connector)
  • Spring clamp wire termination
  • 32AWG to 20AWG wire gauge

Applications

  • Semiconductor machinery
  • Injection molding machines
  • Machine tool equipment
Yayınlandı: 2017-02-14 | Güncellenmiş: 2022-07-11