TE Connectivity / Kemtron Knitted Wire Mesh Gaskets

TE Connectivity's (TE) Kemtron Knitted Wire Mesh Gaskets provide a cost-effective solution for high shielding performance applications in the electrical and magnetic fields. These gaskets are available in two options: solid knitted wire mesh and elastomer cored knitted wire mesh. The gaskets are manufactured on a circular wire-knitting machine using a single wire. The monofilament interlocking-loop construction offers strength and flexibility, allowing the gasket to conform to almost any shape or size. TE Kemtron Knitted Wire Mesh Gaskets provide an excellent radio frequency interference (RFI) and electromagnetic interference (EMI) shield between two metallic surfaces in RFI, EMI, and electromagnetic pulse (EMP) applications.

Features

  • Cost-effective solution for high shielding performance applications in electrical and magnetic fields
  • Manufactured on circular wire-knitting machine using single wire
  • Monofilament interlocking-loop construction offers strength and flexibility
  • 2 options
    • Solid knitted wire mesh
    • Elastomer cored knitted wire mesh
  • In continuous lengths, cut to length or fabricated into finished gaskets by spot welding and stitching to suit various requirements

Applications

  • RFI / EMI / EMP
  • Panel seals in screened rooms
  • Areas with infrequent access
  • Cable shielding (wrapping with flat bandage)

Comparison Chart

Chart - TE Connectivity / Kemtron Knitted Wire Mesh Gaskets

Videos

Yayınlandı: 2023-02-14 | Güncellenmiş: 2026-07-14