TE Connectivity / Potter & Brumfield KUP Panel Plug-In Relays
TE Connectivity's (TE) / Potter & Brumfield KUP Panel Plug-In Relays feature a 240VAC rated voltage, 10A rated current, and a wide selection of termination and mounting styles. These relays have contact arrangements of 1 form X, 1 to 3 form A, and 1 to 4 form C; sockets available for panel, DIN rail, or PCB mounting; and push-to-test button and indicator lamp options. The voltage range includes 5VAC to 240VAC, 50/60Hz, for the AC coils and 6VDC to 110VDC ratings for the DC coils. TE KUP Panel Plug-In Relays are suitable for commercial sewing, robotics, HVAC, power generators, and medical applications.
Features
- Contact arrangements of 1 form X, 1 to 3 form A, and 1 to 4 form C
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail, or PCB mounting
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics
- Timers
- Welding
- HVAC
- Medical
- Power generators
Specifications
- Ambient temperature range
- DC coils
- -45°C to +50°C for enclosed relays, 4 pole
- -45°C to +70°C for enclosed relays, 1 to 3 pole
- +15°C higher maximum for open relays
- AC coils
- -45°C to +45°C for enclosed relays, 3 and 4 pole
- -45°C to +55°C for enclosed relays, 1 and 2 pole
- +15°C higher maximum for open relays
- DC coils
- Rated voltage range
- AC coils: 5VAC to 240VAC, 50/60Hz
- DC coils: 6VDC to 110VDC
- 10A rated current
- 17ms maximum bounce time
- 100MΩ, 500VDC initial insulation resistance
- UL E22575; CSA LR15734 approvals
Dimensions
Yayınlandı: 2024-05-06
| Güncellenmiş: 2026-01-12