TE Connectivity L000641 SMT Mount NFC Antenna

TE Connectivity's (TE) L000641 SMT Mount NFC Antenna is constructed for high-performance two-way read/write operating at a frequency rating of 13.56MHz. This compact antenna takes up only 20% of the PCB size compared with antennas routed on the PCB. Due to the unique size and SMT mounting design, this antenna is ideal for space-constrained applications. TE L000641 SMT Mount NFC Antenna offers a 35mm reading distance, -40°C to +85°C operating temperature range, and 7.8mm x 7mm x 5mm dimensions.

Features

  • Universal antenna module assembly
  • Coil on ferrite core antenna type for increased performance
  • Higher reading distance
  • Fully pick-and-place and SMT capable
  • Compact surface-mount design

Applications

  • Point-of-sale systems
  • Payment terminals
  • Digital ordering systems
  • Ticketing machines
  • Entry and access control systems
  • Data exchange systems
  • Quick-service restaurants

Specifications

  • 13.56MHz frequency range
  • 4.7µH self-inductance
  • 0.25Ω DCR rating
  • 35mm read distance
  • 7.8mm x 7mm x 5mm dimensions
  • -40°C to +85°C operating temperature range

Footprint

TE Connectivity L000641 SMT Mount NFC Antenna
Yayınlandı: 2024-01-04 | Güncellenmiş: 2024-01-15