TE Connectivity L000642 NFC Antenna
TE Connectivity's (TE) L000642 NFC Antenna is a compact, flexible antenna designed for high-performance two-way read/write operations. This antenna offers a 13.56MHz frequency range, 57mm read distance, and 31mm x 26mm x 0.28mm dimensions. With the adhesive backing, this antenna is easy to install and can be mounted inside a plastic device enclosure or on an internal battery. The ferrite bottom increases the antenna's reading distance, maximizing overall performance. TE L000642 NFC Antenna is suitable for data transfer, payment, or verification applications.Features
- Universal antenna module assembly
- Antenna bottom with ferrite to increase performance
- Low profile
- Flexible embedded antenna
- Peel-and-stick adhesive application
- Higher reading distance
Applications
- Point-of-sale systems
- Payment terminals
- Digital ordering systems
- Ticketing machines
- Entry and access control systems
- Data exchange systems
- Quick-service restaurants
Specifications
- 13.56MHz frequency range
- 1µH self-inductance rating
- 1Ω RDC rating
- 57mm reading distance
- 31mm x 26mm x 0.28mm dimensions
- -40°C to +85°C operating temperature range
Yayınlandı: 2024-01-04
| Güncellenmiş: 2024-01-12