TE Connectivity / Linx Technologies ANT-GNFPC-SHL15 L1/L5 GNSS Antennas

TE Connectivity/Linx Technologies ANT-GNFPC-SHL15 Flexible Embedded L1/L5 GNSS Antennas are adhesive Flexible Printed Circuit (FPC) antennas with linear polarization. These antennas support GPS, Beidou, Galileo, NavIC, and QZSS systems in the upper L1/E1/B1 and lower L5/E5B bands. The ANT-GNFPC-SHL15 antennas provide a ground plane-independent dipole internal/embedded antenna solution. These antennas can be mounted in transparent RF enclosures to enable environmental sealing. The ANT-GNFPC-SHL15 antennas are available in 25mm x 25mm x 0.1mm dimensions.

The ANT-GNFPC-SHL15 antennas feature 1/2-wave wavelength, 2W maximum power, and omnidirectional radiation. These antennas should be used with multi-constellation GNSS receivers on dual GNSS bands to achieve precise navigation. The ANT-GNFPC-SHL15 antennas are used in timing solutions, global navigation, robotics lawnmowers, and industrial machines.

Features

  • Performance at 1164MHz to 1189MHz:
    • ≤2.4 VSWR
    • -0.2dBi peak gain
    • 26% efficiency
  • Performance at 1559MHz to 1592MHz:
    • ≤2.2 VSWR
    • 3.3dBi peak gain
    • 46% efficiency
  • Performance at 1598MHz to 1606MHz:
    • ≤1.4 VSWR
    • 3dBi peak gain
    • 43% efficiency
  • Ground plane independent dipole antenna
  • Linear polarization
  • Omnidirectional radiation
  • 2W maximum power
  • 1/2-wave wavelength
  • 25mm x 25mm x 0.1mm dimensions

Applications

  • Global navigation:
    • GPS L1/L5
    • Galileo E1/E5A
    • NavIC L5
    • Beidou B1C, B1I
    • QZSS L1/L5
  • Timing solutions
  • UAVs (drones)
  • Robotics lawnmowers
  • Industrial and agricultural machines

Mechanical Diagram

Mechanical Drawing - TE Connectivity / Linx Technologies ANT-GNFPC-SHL15  L1/L5 GNSS Antennas
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Kablo Uzunluğu Anten Konnektör Tipi
ANT-GNFPC-SHL15100UF ANT-GNFPC-SHL15100UF Veri Sayfası 100 mm MHF1
ANT-GNFPC-SHL15100M4 ANT-GNFPC-SHL15100M4 Veri Sayfası 100 mm MHF4
ANT-GNFPC-SHL15150UF ANT-GNFPC-SHL15150UF Veri Sayfası 150 mm MHF1
ANT-GNFPC-SHL15150M4 ANT-GNFPC-SHL15150M4 Veri Sayfası 150 mm MHF4
ANT-GNFPC-SHL15200UF ANT-GNFPC-SHL15200UF Veri Sayfası 200 mm MHF1
ANT-GNFPC-SHL15200M4 ANT-GNFPC-SHL15200M4 Veri Sayfası 200 mm MHF4
ANT-GNFPC-SHL1550M4 ANT-GNFPC-SHL1550M4 Veri Sayfası 50 mm MHF4
ANT-GNFPC-SHL1550UF ANT-GNFPC-SHL1550UF Veri Sayfası 50 mm MHF1
Yayınlandı: 2024-03-25 | Güncellenmiş: 2024-05-02