TE Connectivity / Linx Technologies Cellular Tab Mount Antennas
TE Connectivity's (TE) / Linx Technologies Cellular Tab Mount Antennas provide omnidirectional coverage for 3G, 4G, 5G, LTE, and GNSS bands. The 2479240 antennas feature high efficiency, RoHS 2.0 compliance, a low-profile design, and a wide frequency range of 698MHz to 3800MHz. The L000645 and L000646 antennas offer a smaller antenna clearance area when compared to PCB/chip antennas and have a frequency range of 617MHz to 7125MHz. TE Cellular Tab Mount Antennas have a linear polarization, 50Ω feed point impedance, 5W to 10W power handling range, and a -40°C to +85°C operating temperature range.Features
- Coverage
- 3G, 4G, 5G, LTE, GNSS, BLUETOOTH® (2479240-1)
- 3G, 4G, and 5G (L000645)
- 3G, 4G, 5G MIMO, and GNSS (L000646)
- Omnidirectional coverage
- Road vehicle compliant
- REACH compliant
Specifications
- Common
- Linear polarization
- -40°C to +85°C operating temperature range
- 50Ω unbalanced feed point impedance
- RoHS 2.0 compliant
- 2479240
- 698MHz to 3800MHz frequency range
- 10W power handling
- 55mm x 15mm x 1.6mm dimensions
- Tab mount with plated through-holes
- L000645
- 617MHz to 7125MHz frequency range
- 5W power handling
- 74mm x 14.2mm x 1.61mm dimensions
- Surface mount
- L000646
- 1557MHz to 7125MHz frequency range
- 5W power handling
- 51mm x 14.2mm x 1.61mm dimensions
- Surface mount
Datasheets
Yayınlandı: 2025-07-01
| Güncellenmiş: 2025-08-06