TE Connectivity / Linx Technologies GNSS L1 Passive Ceramic Patch & Chip Antennas

TE Connectivity's / Linx Technologies GNSS L1 Passive Ceramic Patch and Chip Antennas offer high performance, high reliability, and various installation options in different form factors. These antennas operate at 1561MHz to 1602MHz frequency range, and feature 50Ω impedance in surface mount and through-hole mount options. The patch antennas are available in 25mm x 25mm, 20mm x 20mm, and 18mm x 18mm options. The chip antennas are available in 3mm x 1.6mm x 0.6mm dimensions. Typical applications include asset tracking, smart home automation, precision surveying, Global Navigation Satellite Systems (GNSS), Industrial Internet of Things (IIot), and Cellular Internet of Things (IoT).

Features

  • High performance
  • High efficiency
  • Surface mount and through-hole mount options
  • 1561MHz to 1602MHz or 1575MHz to 1602MHz frequency range
  • 50Ω impedance
  • Dimensions:
    • 25mmx25mm, 20mmx20mm, and 18mmx18mm and options in patch antennas
    • 3x1.6x0.6mm chip antenna

Applications

  • Global Navigation Satellite Systems (GNSS):
    • GPS
    • Galileo
    • BeiDou systems
  • Cellular Internet of Things (IoT) devices
  • Industrial Internet of Things (IIot)
  • Automotive:
    • Vehicle-to-everything (V2X)
    • Telematics
    • Navigation systems
    • Precision surveying
    • Asset tracking
    • Smart home/home automation
    • Miniature devices
  • Telecommunications:
    • Base stations
    • Wireless communication infrastructure
  • Consumer electronics:
    • Wearables
    • Smartphones
    • Tablets
    • Mobile devices
Yayınlandı: 2025-02-12 | Güncellenmiş: 2025-03-17