TE Connectivity / Linx Technologies ISM 868/915MHz FPC Antennas
TE Connectivity's (TE) / Linx Technologies Industrial Scientific Medical (ISM) 868/915MHz FPC Antennas are designed for LoRaWAN and IoT applications and address the growing demand for ISM antennas that utilize a single frequency. These ISM antennas are available in multiple FPC shapes with double-sided adhesive tape, simplifying mounting within the device even on curved areas. Cable lengths of up to 150mm and a broad range of connectors, including MHF- and MHFL4-type, are available. TE / Linx Technologies ISM 868/915MHz FPC Antennas are optimized for specific frequency bands, depending on product selection, and are suitable for medical devices, home automation, smart street lighting, and irrigation control.Features
- 868MHz frequency band - European region
- 915MHz frequency band - Americas region
- 50mm, 100mm, and 150mm cable lengths available
- MHF- or MHFL4-type connectors available
- FPC with double-sided adhesive tape
- Omnidirectional coverage
Applications
- ISM, LoRaWAN, NB-IoT, Zigbee®
- Remote monitoring
- Smart street lighting
- Irrigation control and livestock tracking
- Smart metering
- Home automation
- Medical devices
Yayınlandı: 2024-07-11
| Güncellenmiş: 2024-07-25