TE Connectivity / Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas
TE Connectivity's (TE) Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas feature compact helical antennas for embedded LTE/5G applications. The antennas operate within the 450MHz to 467.5MHz frequency range and up to 35% efficiency. The series provides a durable, flexible main shaft that outperforms similar multi-band solutions and rejects signals from unwanted frequencies. The TE Linx Technologies L000502-x Single-Band Monopole LTE/5G Antennas are ideal for LTE/5G NR bands 72 and 73, handheld devices, and the Internet of Things (IoT) applications.Features
- Outperforms similar multi-band solutions
- Radome or exposed element options
- Durable, flexible main shaft
- Wide bandwidth
- Helical antenna
- Economical, rugged construction
Applications
- LTE/5G NR bands 72 and 73
- Handheld devices
- IoT devices
Specifications
- 450MHz to 467.5MHz frequency range
- <2.4:1 max VSWR
- -1.4dBipeak gain range
- -4.6dBi average gain range
- Efficiency
- 31% at 450MHz
- 35% at 460MHz/467.5MHz
- 5W max power rating
- 1/4-wave wavelength
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation
- -20°C to +65°C operating temperature range
Dimensions (mm)
Yayınlandı: 2024-04-24
| Güncellenmiş: 2024-05-08