TE Connectivity / Linx Technologies Mini Cellular Whip Antennas
TE Connectivity's (TE) Linx Technologies Mini Cellular Whip Antennas are global 5G / LTE low-profile wideband antennas offered in SMA-Straight (2487514-1) and SMA-Right Angle (2487805-1) versions. TE Linx Mini Cellular Whip Antennas offer omnidirectional coverage and a low height of 50mm for improved clearance. The antennas provide wideband coverage for sub-6GHz 5G frequencies plus legacy 3G and 4G.Features
- Omnidirectional coverage
- Low profile (50mm height) for improved clearance
- Wideband coverage for sub-6GHz 5G frequencies and legacy 3G and 4G
- RoHS 2.0 compliant, REACH compliant
Applications
- Internet of Things (IoT)
- Remote control, monitoring, and sensing
Specifications
- 5W CW power handling
- 50Ω impedance
- -30°C to +75°C operating temperature range
- Linear polarization
- SMA plug mounting
2487805-1 Dimensions
2487514-1 Dimensions
Yayınlandı: 2025-02-18
| Güncellenmiş: 2025-02-20