TE Connectivity / Linx Technologies UAM Wi-Fi® 6E/Wi-Fi 7 Embedded Antennas
TE Connectivity's (TE) Linx Technologies UAM Wi-Fi® 6E and Wi-Fi 7 Embedded Antennas offers a 6GHz band for Wi-Fi 6E, Wi-Fi 7, BLUETOOTH®, and ZigBee® applications. The embedded antennas' unique module assembly can be mounted on a metal chassis using a snap-in feature. The snap-in feature eases assembly and coding, allowing unambiguous mounting direction. TE Linx UAM Wi-Fi 6E and Wi-Fi 7 Embedded Antennas are available in multiple cable lengths and connector options.Features
- 6GHz band for Wi-Fi 6E, Wi-Fi 7, BLUETOOTH, and ZigBee
- Metal chassis-mounted antenna module assembly
- Snap-in feature for easy assembly and coding for unambiguous mounting direction
- Multiple cable length and connector options available
Specifications
- Frequency range (varied by cable length/options)
- 2400-2500MHz
- 5150-5875MHz
- 5925-7125MHz
- Peak gain (varied by cable length/options)
- 0.4dBi
- 2dBi
- 3.4dBi
- Average gain (varied by cable length/options)
- -3.8dBi
- -3.5dBi
- -3.9dBi
- 10W power handling
- 50Ω feed point impedance
- -40°C to +85°C operating and storage temperature
Dimensions
Yayınlandı: 2023-09-21
| Güncellenmiş: 2024-01-11