TE Connectivity / Linx Technologies VDP & HDP Remote Adhesive-Mount Cellular Antennas
TE Connectivity's (TE) / Linx Technologies VDP and HDP Remote Adhesive-Mount Cellular Antennas are rugged remote-mount dipole antennas with excellent performance for common 5G and LTE bands. The VDP and HDP antennas feature vertical and horizontal orientations, respectfully, and the durable, low-profile construction offers an IP67 protection rating and UV protection. VDP and HDP antennas permanently mount to non-conductive surfaces due to the integrated adhesive patch. These antennas connect using an RG-174/U low-loss cable, and the HDP series cable is terminated in an SMA plug (male pin), while the VDP series cable is terminated in an SMA (male pin) or FAKRA-C connector. TE / Linx Technologies VDP and HDP Antennas are ideal for Wi-Fi®/ISM, global navigation (GNSS), various frequency bands, and Internet of Things (IoT) devices.Features
- High efficiency across all bands
- Low profile
- IP67 rated for heavy-duty outdoor use
- Low-loss RG-174/U coaxial cable
- Durable UL 2556 SECTION 4.2.8.5 UV-protected radome
- SMA plug (male pin) with multiple cable length options (HDP series)
- SMA plug (male pin) or FAKRA-C connector (VDP series)
Applications
- Frequency bands
- T-Mobile: band 71
- AT&T: bands 12, 14, 17
- Verizon: band 13
- Europe: bands 8, 20
- Latin America: bands 5, 28
- Asia Pacific: bands 5, 8, 20, 28
- Wi-Fi/ISM
- GNSS
- IoT devices
- Worldwide 5G, LTE, UMTS, and GSM
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
Specifications
- Dimensions
- 115mm x 22mm x 6.3mm (VDP series)
- 104mm x 17mm x 4.2mm (HDP series)
- Linear polarization
- 50Ω impedance rating
- 10W maximum power rating
- 1/2 wave wavelength
- Omnidirectional radiation
- 9.9mm to 11mm cable minimum bend radius
- -40°C to +85°C operating temperature range
Datasheets
Yayınlandı: 2024-08-02
| Güncellenmiş: 2025-07-21