TE Connectivity M12 D-Code Cordsets & M12 D-Code to RJ45 Cordsets

TE Connectivity's (TE) M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets comply with Profinet, EtherCAT, and Ethernet/IP protocols, offering multiple options that are suitable for drag chain applications or torsional stress. The Cat5e cable jackets are available in PVC (moderate flexible), PUR (high flex), and TPE (extreme high flex). These jackets satisfy the stringent needs of motion systems, supporting both flexing and stationary industrial high-speed Ethernet requirements. TE M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets are UL certified and feature an IP67 rating for dust-tight and waterproof applications. The IP67 protection ensures efficient, high-quality, and reliable connectivity and high integrity signal transmission. Typical applications include industrial, robotics, factory automation, test equipment, and more.

Features

  • UL certified
  • IP67 enclosure rating
  • 360° shielding
  • Ideal for flexible installation environments
  • Suitable for drag chain applications or torsional stress
  • Oil and UV resistant
  • Cat 5e cable jacket options
    • PVC - Moderate flexible
    • PUR - High flex
    • TPE - Extreme high flex

Applications

  • Industrial communications
  • Process control systems
  • Industrial machinery
  • Robotics
  • Industrial control and factory automation
  • Test equipment
  • Machine tools
Yayınlandı: 2021-08-13 | Güncellenmiş: 2026-03-05