TE Connectivity M12 Industrial Ethernet Cable Assemblies
TE Connectivity's (TE) M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission and are rated IP67 for dust and water resistance. Depending on the material, M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.Features
- Jacketing
- Halogen-free flame-retardant thermoplastic polyurethane (PUR)
- Other FRNC (flame retardant, noncorrosive) materials
- PVC provides a competitive and economic solution for occasional movement or vibration
- PUR is more suited to more demanding applications
- Withstands up to 1 million flexes, machine oils, abrasion, and UV radiation
- 100Mbps transmission rates for Category 5e cables
- 0.5m to 30m cable lengths
Applications
- Industrial Communications
- Process control systems
- Industrial Machinery
- Industrial Automation
- Machine tools
- Robotics
- Material Handling
Specifications
- 100 cycles (up to 1M for drag chain cable) of durability
- IP67 degree of protection
- Brass, gold plating 30µm contacts
- Meets UL1863 specifications
- Length options from 0.5m to 30m
Yayınlandı: 2020-03-30
| Güncellenmiş: 2025-03-19