TE Connectivity M12 Value Line Field Installable Connectors

TE Connectivity's (TE) M12 Value Line Field Installable Connectors provide a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connections in industrial machinery and factory automation. These TE connectors are also used outside of their traditional industries, where a compact, reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.

Features

  • Decrease installation and tooling costs with error-free field installable connectors
  • Supports higher bandwidth needs - meeting the requirements of up to 10Gb/s
  • Available in gold- and silver-plated contacts for even higher conductivity
  • Extend equipment life with M8/M12 connectors

Applications

  • Factory floor installations
  • Industrial communication equipment
  • Sensors
  • Machine tools
  • Process automation
  • Robotics
  • Production machinery and equipment
  • Control systems

Specifications

  • Rated voltage
    • 4-pins with 250V
    • 5-pins with 60V
    • 8-pins with 30V
  • Current-carrying capacity
    • A-coding 4 to 5 ways = 4A, 8 ways = 2
    • B-coding 5 ways = 4A
    • D-coding 4 ways = 4A
Yayınlandı: 2016-08-11 | Güncellenmiş: 2026-03-05