TE Connectivity M12 X-Code Cordsets & M12 X-Code to RJ45 Cordsets

TE Connectivity's (TE) M12 X-Code Cordsets and M12 X-Code to RJ45 Cordsets are UL certified and feature an IP67 rating for dust-tight and waterproof applications. These cordsets ensure efficient, high-quality, and reliable connectivity as well as high integrity signal transmission. The M12 overmolded X-code cordsets offer male straight and right-angle versions that transmit data rates up to 10Gbit/s, according to IEC 61076-2-109. The Cat 6A cable jackets are available in PVC, PUR, and TPE variants. These jackets satisfy the stringent needs of motion systems, supporting both flexing and stationary industrial high-speed Ethernet requirements. The overmolded M12 X-code to RJ45 cable assemblies are designed for connections within control cabinets, machinery, and outdoor applications. TE cordsets are ideal for use in vision systems and cameras, industrial machinery, robotics, and much more.

Features

  • UL certified
  • IP67 enclosure rating
  • PUR cables are suitable for drag chain applications (up to 3 million cycles)
  • TPE cables are suitable for drag chains (up to 1 million cycles) and torsion applications (up to 3 million cycles)
  • Oil resistant (PUR/TPE cables)
  • UV resistant (PUR/TPE/PVC cables)
  • 360° shielding
  • Flame retardant
    • CM for PVC/TPE cables
    • FT2 for PUR cables

Applications

  • Vision systems and cameras
  • Industrial communications
  • Industrial machinery
  • Robotics
  • Material handling
  • Test equipment
  • I/O connectivity
  • Data aqcuisition
Yayınlandı: 2021-07-12 | Güncellenmiş: 2026-03-05