TE Connectivity M12 X-Coded Right Angle Connectors

TE Connectivity's (TE) M12 X-Coded Right Angle Connectors are extremely ruggedized M12 connectors for field assembly for the railway industry. These connectors provide 10Gb/s data speeds in a right-angle connector that safely and reliably supports communication in harsh environments. TE's compact (42.5mm height) M12 X-Coded RA Connectors are IP67 waterproof, vibration and torsion proof, and provide 360° EMI/RFI shielding by extra-rugged, crimped strain relief.

Features

  • Compact dimensions
  • Quick and simple assembly
  • IP67 waterproof
  • Screw-machined crimp contacts
  • Flexible cable exit options (8 positions at 45° increments)
  • 360° EMI/RFI shielding by extra-rugged, crimped strain relief
  • Vibration and torsion proof, crimped strain relief

Applications

  • Onboard Ethernet networks that connect
    • Passenger information systems
    • Passenger entertainment systems
    • Surveillance systems
    • Onboard Wi-Fi® networks

Specifications

  • Up to 10Gb/s data transmission rate, according to IEC802.3an Cat 6a
  • 0.5A current rating
  • 48V nominal voltage
  • <5mΩ contact resistance
  • ≥100MΩ insulation resistance
  • 250 cycles durability
  • -40°C to +70°C temperature rating with booth
  • -40°C to +85°C temperature rating without booth
  • 26AWG to 22AWG conductor size

Dimensions (mm)

Chart - TE Connectivity M12 X-Coded Right Angle Connectors
Yayınlandı: 2019-07-16 | Güncellenmiş: 2023-09-22