TE Connectivity M.2 NGFF Connectors

TE Connectivity's (TE) M.2 Next-Generation Form Factor (NGFF) Connectors are designed to meet both current and future market needs for smaller, lighter, and thinner solutions. The product line is a natural transition from the Mini Card and Half Mini Card to a smaller form factor in both size and volume. TE M.2 NGFF Connectors support multiple function add-in cards and modules including Wi-Fi®, BLUETOOTH®, Global Navigation Satellite Systems (GNSS), Near Field Communication (NFC), Hybrid Digital Radio (HDR), Wireless Gigabit Alliance (WiGig), Wireless Wide Area Network (WWAN), and Solid-State Storage Devices (SSDs). The series also adds functionality to PCIe Gen 3, SATA 3, SATA I/O, and USB 3. TE M.2 NGFF Connectors are available with 0.5mm pitch and 67 positions in various heights. They are designed for both single and double-sided modules.

Features

  • Available in various heights
  • 0.5mm pitch with 67 positions
  • Designed for both single and double-sided modules
  • Available in various keying options for module cards 
  • Supports PCI Express 3.0, USB 3.0, and SATA 3.0
  • Wide product offering to meet design needs
  • Saves more than 20% PCB real estate compared to PCIe Mini Card
  • Reduces connector height by 15%
  • Ensures proper mating with various module cards
  • Supports higher data rates
  • Host interfaces
    • PCIe, PCIe LP
    • SSIC
    • USB (2.0, HS, 3.0)
    • SDIO
    • UART
    • PCM/ I2S
    • I2C
    • SATA
    • DisplayPort
    • Future variants of the above

Applications

  • Wireless
    • Wi-Fi
    • WWAN (2G, 3G, 4G)
    • Bluetooth
    • WiGig
    • GPS
    • SSDs
    • GNSS
    • NFC
    • HDR
  • Notebooks, ultrabooks, and desktops
  • Tablets
  • Servers
  • Portable gaming devices
  • Devices that require SSDs
  • Portable devices

Videos

Yayınlandı: 2013-06-21 | Güncellenmiş: 2026-03-31