TE Connectivity M5200 Industrial Pressure Transducers
TE Connectivity's M5200 Industrial Pressure Transducers are compact devices with a modular design that offers maximum flexibility for different configurations. These pressure transducers from the Microfused line of MEAS are geared to the OEM customer for low to mid volumes. The M5200 industrial pressure transducers operate at a wide operating temperature range of -40°C to 125°C. These transducers are weatherproof and exceed the latest heavy industrial CE requirements, including surge protection. The M5200 transducers feature reverse polarity protection on input, short circuit protection on output, ±0.25% accuracy, and ±1.0% total error band. These transducers are ideal for industrial process control and monitoring, advanced HVAC systems, automotive test stands, off-road vehicles, energy generation, hydraulic/pneumatic systems, and agricultural equipment applications.Features
- Variety of pressure ports and electrical configurations
- Optional stainless-steel snubber
- CE Compliant and weatherproof
- UL Certified
- Gage, sealed, and compound
- Heavy industrial CE approval
- 10V/m EMI protection
- Reverse polarity protection on the input
- Short circuit protection on the output
- ±0.25% accuracy
- ±1.0% total error band
- Compact outline
- -40°C to 125°C operating temperature range
Applications
- Industrial process control and monitoring
- Advanced HVAC systems
- Refrigeration systems
- Automotive test stands
- Off-road vehicles
- Pumps and compressors
- Hydraulic/pneumatic systems
- Agriculture equipment
- Energy generation and management
Additional Resource
Yayınlandı: 2025-05-27
| Güncellenmiş: 2025-06-02