TE Connectivity MAG-MATE Terminals for Aluminum Magnet Wire
TE Connectivity's MAG-MATE Terminals for Aluminum Magnet Wire are designed to support the adoption of aluminum as a lightweight alternative to copper magnet wire. These terminals feature a double Insulation Displacement Contact (IDC) slot that supports high throughput termination of aluminum or copper magnet wire without welding or soldering. The MAG-MATE terminals include a 250 series FASTON tab interface to connect with the input wire. These terminals are used in dishwashers, HVAC equipment, dryers, motors, and industrial automation.Features
- Insulation Displacement Contact (IDC) termination of magnet wire without wire preparation, welding, or soldering
- Terminals support up to 2 magnet wires per IDC slot to help simplify electrical designs
- Compatibility with aluminum and copper magnet wire
- Multi-point contact ensures a reliable electrical connection
- FASTON tab terminal interface seamlessly integrates into a wide range of applications
- Maximum rated current:
- 9.5A for aluminum (0.72mm wire)
- 12.5A copper (0.64mm wire)
Applications
- Dishwashers
- HVAC equipment
- Dryers
- Motors
- Industrial automation and controls
Yayınlandı: 2024-09-12
| Güncellenmiş: 2025-03-26