TE Connectivity Micro & Mini HDMI Cable Connectors
TE Connectivity's (TE) Micro and Mini HDMI Cable Connectors are high-definition multimedia interface (HDMI) connectors in a compact package. The micro connectors take up 72% less surface area than standard HDMI connectors, while the mini connectors take up 60% less space. Specifications for both types include a 0.5A current rating, 100MΩ insulation resistance, 40VAC contact voltage rating, and a 19-pin configuration. TE Micro and Mini HDMI Cable Connectors are suitable for mobile phones, action cameras, satellite navigation systems, and single-board systems.Applications
- Mini connectors
- Digital cameras and camcorders
- Satellite navigation systems
- Laptop computers
- Single-board systems
- Micro connectors
- Mobile phones
- Action cameras
- Compact devices
Specifications
- Mini connectors
- 60% reduced surface area
- 10.42mm x 2.42mm dimensions
- -25°C to +70°C temperature range
- Micro connectors
- 72% reduced surface area
- 6.4mm x 2.8mm dimensions
- -20°C to +85°C temperature range
- Common
- 19-pin configuration
- 0.5A current rating
- 100MΩ insulation resistance
- 40VAC contact voltage rating
Datasheets
Yayınlandı: 2025-01-22
| Güncellenmiş: 2025-06-02