TE Connectivity Micro Motor Connectors

TE Connectivity's Micro Motor Connectors are IP67-rated compact connectors with enhanced vibration and shock resistance. These connectors include a 9-position encoder and a 4+2 power and brake connector. These 380V connectors meet European and American standards and are ideal for harsh industrial environments. Applications include servo motors, linear motors, and other motors.

Features

  • Power and Brake combined in one connector
  • Field installable connector
  • Micromotor uses standard cable sizes
  • 125°C high-temperature rating for power and brake
  • 380V high voltage rating for power and brake
  • IP67
  • TUV/UL certification
  • Uses robust contact

Applications

  • Servo motor
  • Linear motor
  • Other motors
Yayınlandı: 2017-08-09 | Güncellenmiş: 2025-03-19