TE Connectivity MIL-DTL-24308 Connectors
TE Connectivity's (TE) MIL-DTL-24308 Connectors are compact pin and socket connectors specially designed for high-density packages. The connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation. Series 109 and Series 90 military connectors conform to the latest amendments of the MIL-DTL-24308 specification. TE MIL-DTL-24308 Connectors are intermateable with similar connectors in the same sizes as other manufacturers.Features
- Mil-spec 24308 qualified
- Non-magnetic versions available per NASA spec or with rubber grommet on the rear of NASA-type connector
- MIL-C-39029 contacts offer reliability and economies of high-speed termination by automatic machine
- Connector savers (feed-through) preserve permanently mounted connectors in high-use applications
- Series 109 standard density connectors are available with cavities for power or coaxial contacts mixed with size 20 signal contacts
- Right-angle and straight PC board connectors in series 109, standard density
- Preloaded, solder cup connectors available in series 109, standard density
- Choice of sizes:
- Series 109 - Size 1 through 5, high density with 9, 15, 25, 37, and 50 contacts
- Series 90 - Size 1 through 6, high density with 15, 26, 44, 62, 78, and 104 contacts
Yayınlandı: 2019-08-29
| Güncellenmiş: 2023-09-28