TE Connectivity MSMC Metal-Shell Micro Circular Connectors

TE Connectivity's (TE) MSMC Metal-Shell Micro Circular Connectors are a complete line of small circular connectors ideal for rugged military and commercial applications. The versatile metal-shell micro circular connectors have been tested for harsh environments and offer multiple coupling styles, contacts, and mounting options. The product family is IEEE 1934 compatible and able to perform to the latest military and commercial signaling requirements including gigabit Ethernet and USB 2.0. TE's Metal-Shell Micro Circular Connectors provide rugged reliability to withstand vibration and shock. These products feature excellent electrical performance, a high mating life cycle, and IP67 environmental sealing.

Features

  • High-speed connectivity
  • Gigabit Ethernet, USB 2.0, and IEEE 1394 compatible
  • Durable
  • High-performance materials
  • Individual fluoro-silicon O-rings on all contacts
  • IP67 sealing
  • 2000 mating cycles
  • Flexible configurations
  • Push-pull, bayonet, and threaded coupling styles
  • Common internal design
  • Signal only and hybrid signal/power versions
  • Lightweight materials save space and weight

Specifications

  • 1Gb/s Ethernet, USB 2.0, IEEE 1394, Cat 5e compatible
  • Contact current-carrying capacity (1 pin)
    • 2A maximum signal
    • 5A maximum power
  • 200VAC max operating voltage
  • 30mΩ maximum termination resistance
  • 2000 mating cycles durability
  • -55°C to +150°C operating temperature range
  • Shell sizes / positions
    • M11 shell, 11 positions
    • M15 shell, 14 positions
    • M14 shell, 19 positions
    • M22 shell, 30 positions
Yayınlandı: 2016-02-25 | Güncellenmiş: 2022-03-11