TE Connectivity Multi-Function MiMo Antennas
TE Connectivity's Multi-Function MiMo Antennas delivers connectivity for LTE/GPS/Wi-Fi antennas that offer a compact OEM-style shark fin housing design. TE MIMO antennas are available in 698MHz to 3800MHz frequency range. The shark fin discreet design provides multiple antenna functions and reduces aerodynamic drag and energy consumption.These antennas add 2x2 MiMo or 3x3 MiMo functionality for 2.4/5.8GHz Wi-Fi. The multifunctional MiMo antennas enhance signal reception and integrate cellular, Wi-Fi, and GNSS into a single antenna, which has single-hole mounting to reduce installation time. TE MiMo antennas are compliant to the IP66 environmental rating and are used in industrial and transportation applications.
Features
- Compact shark fin housing
- 2x2 or 3x3 antenna functionality
- GNSS/Glonass/Galileo/Beidou function
- Groundplane-independent
- Single-hole mounting
- IP66 environmental rating
Applications
- Cars
- Trucks
- Generators
- Pumps
- Emergency vehicles
Specifications
- 25W maximum input power
- 50Ω impedance
- 698MHz to 3800MHz frequency range
- Omnidirectional pattern
- 50mm x 170mm x 60mm dimensions
- Right-hand circular polarization
- Panel mount fixing with 19mm hole size
- -40°C to +80°C operating temperature range
Technical Drawing
Yayınlandı: 2019-01-30
| Güncellenmiş: 2023-09-15