TE Connectivity NTSEAL 48-Position Connectors
TE Connectivity's (TE) NTSEAL 48-Position Connectors feature an integrated locking lever that facilitates mating operation. These 48-position connectors provide flexible and robust wire-to-wire connectivity in a compact footprint. The series utilizes TE's DEUTSCH common contact system with size 16 and size 20 contacts for serviceable applications in harsh environments. NTSEAL operates over a -40°C to +125°C temperature range and can be used in trucks, buses, construction, agriculture, specialty vehicles, and more.Features
- Ensures easy installation with integrated locking lever designed for easier and faster mating/unmating operation
- Facilitates signal and power in one connection with TE's DEUTSCH high-performance size 16 and 20 common contact system
- Provides contact locking assurance with integrated terminal position assurance
- Withstands extreme temperatures and engine-level vibrations with excellent sealing performance rated to IP67, IP68, and IP6K9K (with backshell)
- Offers configuration flexibility where a connector can be used panel-mounted or in-line with a simple mounting clip
- Helps ensure connector stays mated with integrated connector position assurance
Applications
- Wire-to-wire
- Panel/bulkhead mount
- Engines
- Chassis
- After-treatment
- Automation
Specifications
- 12V or 24V operating voltage
- 7.5A or 13A (+125°C) operating current
- UL V-0 flammability rating
- -40°C to +125°C operating temperature range
Key Industries
Additional Resources
Yayınlandı: 2022-05-06
| Güncellenmiş: 2025-05-09