TE Connectivity NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.

Features

  • Compact, high-density footprint
  • 20, 26, 36, and 48 position options
  • Seamless mating operation with integrated lever
  • Optimal flexibility with wire-to-wire inline and flange-mount options with tool-free panel installation
  • Integrated TPA and CPA
  • Prevents mismating of connectors with four coding options and colors
  • Robust and field-proven TE accessories like backshells and mounting clips
  • Utilizes high-performance DEUTSCH size 12, 16, and 20 common contact system

Applications

  • Trucks
  • Construction
  • Buses
  • Power sports
  • Specialty vehicles
  • Marine
  • Agriculture
  • Lift trucks
  • Recreational

Specifications

  • 20 position - size 20 (x16), size 16 (x4)
  • 26 position - size 20 (x18), size 16 (x4), size 12 (x4)
  • 36 position - size 20 (x26), size 16 (x4), size 12 (x6)
  • 48 position - size 20 (x40), size 16 (x8)
  • DEUTSCH size 20, size 16, size 12 contact/terminal system
  • IP67, IP68, and IP6K9K (with backshell) protection
  • 7.5A/13A/25A contact operating current at +125°C
  • 12V/24V operating voltage
  • -40°C to +125°C operating temperature range
Yayınlandı: 2024-12-19 | Güncellenmiş: 2026-05-01