TE Connectivity OCH Micro Circular Connectors

TE Connectivity's (TE) OCH Micro Circular Connectors feature a lightweight aluminum shell and thermoplastic inserts. These micro circular connectors are small, light, tough, and ruggedized for the battlefield condition. TE's OCH connectors include a wide variety of plugs, receptacles, and crimp contacts and come in different positions and contact types. These connectors offer high performance using a push-pull coupling that meets the breakaway force of 13±3lbf. The ruggedized small circular connector variants meet the mechanical and environmental performance requirements as per the MIL-STD-810G standard. Typical applications include soldier vest cables, batteries, radios, antennas, and military vehicles.

Features

  • Lightweight aluminum shell and thermoplastic inserts
  • Very small footprint
  • Ruggedized for battlefield conditions
  • Intermateable with Nett Warrior products
  • Push/pull coupling
  • Ruggedized small circular connectors

Applications

  • Soldier vest cables
  • Batteries
  • Antennas
  • Communication or power hubs
  • Radios
  • Military vehicles

Specifications

  • 100MΩ (min) @500VDC insulation resistance
  • 5A (-18°C to +71°C and crimped to 22AWG wire) contact current rating
  • MIL-STD-810G, method 516.6, and procedure IV shock
  • MIL-STD-810G, method 514.7, procedure I, method 514.6, category 5, and procedure II vibration
Yayınlandı: 2017-11-16 | Güncellenmiş: 2026-03-27