TE Connectivity OJS Miniature PCB Relays

TE Connectivity's OJS Miniature PCB Relays are general-purpose low-power PCB relays featuring a 10A/16A rating and a 200mW sensitive coil. These PCB relays offer a dielectric strength of 4000Vrms and clearance/creepage of 7mm/11mm between contact and coil. The OJS PCB relays feature a maximum operate/release time of 15ms/4ms with a switching frequency of 360 operations/hour. These PCB relays operate within a coil voltage range of 5VDC to 48VDC and are available in 18.2mm x 10.2mm x 14.8mm dimensions. Typical applications include lighting, smart plugs, power supply, appliances, and industrial control.

Features

  • 1 pole 10/16A and 1 form A (NO) contact arrangement
  • 10A/16A rating with sensitive 200mW coil
  • 5VDC to 48VDC coil voltage range
  • 360 operations/hour switching frequency
  • 4000Vrms coil to contact dielectric strength
  • 15ms/4ms maximum operate/release time
  • 7mm/11mm clearance/creepage
  • 18.2mm x 10.2mm x 14.8mm small size
  • Product in accordance to IEC 62368-1

Applications

  • Lighting
  • Smart plug
  • Power supply
  • Appliances
  • Industrial control

Dimensions (mm)

View Results ( 12 ) Page
Parça Numarası Açıklama Bobin Voltajı Kontak Akım Derecelendirmesi Bobin Direnci Bobin Akımı Güç Tüketimi
2071556-4 Endüstriyel Röleler OJS-SS-112HMF, 00000 12 VDC 10 A 720 Ohms 17 mA 200 mW
2071556-9 Endüstriyel Röleler DC, Monostable, 1 Form A SPST-NO, 10A General Purpose Power Relay 5 VDC 10 A 125 Ohms 40 mA 200 mW
1-2071556-1 Endüstriyel Röleler OJS-SS-105HEF,00000 5 VDC 16 A 56 Ohms 40 mA 450 mW
2071556-3 Endüstriyel Röleler OJS-SH-112HEF,00000 12 VDC 16 A 320 Ohms 17 mA 450 mW
2071556-5 Endüstriyel Röleler OJS-SS-124HMF,00000 24 VDC 10 A 2.88 kOhms 80 mA 200 mW
2071556-6 Endüstriyel Röleler OJS-SS-105HMF,00000 24 VDC 10 A 125 Ohms 40 mA 200 mW
2071556-7 Endüstriyel Röleler OJS-SH-112HMF,00000 12 VDC 10 A 720 Ohms 17 mA 200 mW
1-2071556-2 Endüstriyel Röleler OJS-SH-105HEF,00000 5 VDC 16 A 56 Ohms 40 mA 450 mW
2071556-1 Endüstriyel Röleler OJS-SS-112HEF,00000 12 VDC 16 A 320 Ohms 17 mA 450 mW
2071556-2 Endüstriyel Röleler OJS-SS-124HEF,00000 24 VDC 16 A 1.28 kOhms 80 mA 450 mW
Yayınlandı: 2021-06-23 | Güncellenmiş: 2022-10-27