TE Connectivity / Measurement Specialties OPS3 Oil Property Sensors (OPSs)

TE Connectivity's (TE) OPS3 Oil Property Sensors (OPSs) measure the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils. These sensors monitor multiple physical properties that enable the system to determine the quality, condition, and contaminant loading of fluids. The OPSs provide in-line and continuous monitoring of fluids for a wide range of OEM and aftermarket installations, including process lines and pressurized high-flow conduits. These sensors enable multi-parametric analysis to define customized oil algorithms, deliver deeper insights, and add value to their systems. The OPSs are engineered for harsh environments and combine high performance with a scalable design. Typical applications include mining trucks, construction equipment, agricultural vehicles, on-highway vehicles, hydraulic systems, and compressors.

Features

  • Rugged construction for high-pressure and high-flow environments
  • On-board microprocessor for real-time data analysis with a 12V to 24V supply
  • Highly reliable and long-term stability
  • Multi-parametric sensing
  • Seamless integration and communication
  • Cuts downtime and costs

Applications

  • Mining trucks, construction equipment
  • Agriculture vehicles
  • Engine, transmission, gearbox, and hydraulic oils for on and off-highway vehicles
  • Hydraulic systems
  • Compressors

Specifications

  • 9VDC to 60VDC supply voltage range
  • CAN2.0B SAE J1939 protocol
  • Up to 25bar operating pressure
  • M14x1.5 (SAE J2244) threaded port
  • IP6K9K sealing
  • -40°C to +125°C operating temperature range

Dimension Diagram

TE Connectivity / Measurement Specialties OPS3 Oil Property Sensors (OPSs)
Yayınlandı: 2026-03-25 | Güncellenmiş: 2026-04-16