TE Connectivity Optical Backplane VITA 66.5 Interconnect Systems
TE Connectivity's Optical Backplane VITA 66.5 Interconnect Systems offer high-bandwidth, high-density, and blind-mate optical interconnect in a backplane/daughtercard configuration. These interconnect systems can accommodate up to three MT ferrules per insert and can support half and full-size modules. The VITA 66.5 interconnect systems are compatible with OpenVPX. These systems feature 7.8N minimum and 11.8N maximum mating force per 12-fiber MT ferrule and 18N minimum and 22N maximum mating force per 24-fiber MT ferrule. The VITA 66.5 interconnect systems are used in processing, radar, embedded computing, avionics, and secure communications applications.
Features
- Common mounting interface requirements for the various fiber-optic interconnects within 3U and 6U VPX applications
- High performance:
- Connectors designed to maximize optical performance, accommodating up to three MT ferrules per insert
- Receptacle connector insert floats relative to the shell, providing ±0.25mm planar floating alignment capability
- Durability:
- 250 cycles (2388438-1 and 2388442-1)
- 75 cycles (2388440-1 and 2388444-1)
- Versatile:
- Full-size connectors
- Half-size connectors
- Locating the post function ensures proper position on the backplane and daughtercard
- 7.8N minimum and 11.8N maximum mating force per 12-fiber MT ferrule
- 18N minimum and 22N maximum mating force per 24-fiber MT ferrule
- -40°C to 85°C operating temperature range
- 50g shock, sawtooth, and 11ms pulse duration (tested per TIA/EIA-455-14, condition E)
- 1.5mm amplitude (peak-to-peak) sinusoidal vibration, 10Hz to 55Hz, and 2 hours per plane (tested per TIA/EIA-455-11, test condition 1)
Applications
- Embedded computing
- Processing Secure communications
- Avionics and vetronics
- Radar
- Imaging and targeting
- Markets:
- Military air
- Defense
- Commercial air
Additional Resource
Yayınlandı: 2024-08-22
| Güncellenmiş: 2026-03-31