TE Connectivity Push-In PCB Terminal Block Connectors
TE Connectivity's (TE) Push-In PCB Terminal Block Connectors offer a push-in clamp termination that reduces labor costs due to shorter wiring times. When compared to standard screw-clamp termination, installation labor time can be reduced up to 80%. The PCB terminal blocks are available in 2.5mm, 3.5mm, and 3.81mm pitches and consist of two-piece plug connectors with mating straight and right-angle shrouded headers. These push-in connectors from TE offer 2 to 24 positions, single or dual rows, 150V to 300V operating voltage range, and a -40°C to +115°C operating temperature range. The PCB connectors are designed for use in high-density signal and power applications in control systems.
Features
- Push-in clamp technology
- Two-piece plug connectors
- Straight and right-angle shrouded headers
- Design flexibility
Applications
- Servo/inverter drives
- Industrial controls
- Programmable logic controllers (PLC)
- Safety controls/modules
- Power supply units
- HVAC
Specifications
- 2.5mm, 3.5mm, 3.81mm, 5mm, and 5.08mm pitches
- 2 to 24 positions
- Single or dual row
- 1.40mm PCB hole diameter
- 150V to 300V operating voltage range
- >1000MΩ insulation resistance
- -40°C to +115°C operating temperature range
Yayınlandı: 2025-06-27
| Güncellenmiş: 2026-02-20