TE Connectivity / Raychem INSTALITE ZH-150 Heat Shrink Tubing

TE Connectivity's Raychem INSTALITE ZH-150 Heat Shrink Tubing combines high-temperature and zero halogen properties in a lightweight material. TE's INSTALITE ZH-150 heat-shrink tubing helps designers meet existing and future requirements for zero halogen, limited fire hazard tubing with high-temperature (-75°C to +150°C) properties. ZH-150 sleeving is ruggedized and abrasion-resistant. This tubing provides mechanical and electrical protection for wire and cable harnesses across multiple environments.

Features

  • Unique, lightweight crosslinked material
  • Halogen-free, flame retardant, and fluid resistant
  • Ruggedized and abrasion-resistant
  • 2-to-1 shrink ratio in eight sizes
  • Lightweight material
  • Highly flexible for easy handling
  • Single system for multiple application environments
  • -75°C to +150°C operating temperature range

Applications

  • Military
  • Marine
  • Rail and mass transit
Yayınlandı: 2017-01-06 | Güncellenmiş: 2026-03-29