TE Connectivity Rectangular DC Power Connectors
TE Connectivity's (TE) Rectangular DC Power Connectors provide four contact points for enhanced reliability and current capacity. TE's Rectangular DC Jacks feature 7A or 10.7A power, 25V maximum voltage, and durability of 5000 cycles. The double contacts (power and ground) enhance reliability. Louvre contacts in the receptacle provide maximum power transmission. The plug detection contact allows for electrical switching. The symmetrical plug design allows for 180° insertion.Features
- Four contact points enhance reliability and current capacity
- Double contacts (power and ground) enhance reliability
- Louvre contacts in receptacle provide max power transmission
- Plug detection contact allows for electrical switching
- Symmetrical plug design allows for 180° insertion
- Designed for portable electronic devices
Specifications
- 7A or 10.7A power
- 25V max voltage
- 5000 cycles durability
Rectangular Connector Call-Outs
Yayınlandı: 2015-10-20
| Güncellenmiş: 2022-04-21