TE Connectivity / AMP Connectors Economy Power (EP) Headers

TE Connectivity's AMP Reflow Capable Economy Power (EP) Headers are designed to streamline the manufacturing processes. These components feature a thermoplastic housing that withstands the high temperatures associated with reflow soldering. This also allows for an easy transition to a full reflow assembly process. These headers are designed with shrouding, have a positive audible latching for error-resistant assembly, and offer a standard 0.156" (3.96mm) centerline that mates with TE's existing Economic Power II wire-to-board connectors. TE's Reflow Capable EP Headers are built on a tested solution for wire-to-board applications. Ideal applications include HVAC equipment, industrial machinery, power supplies, security systems, elevators, and escalators.

Features

  • High-temperature thermoplastic housing and pin-in-paste soldering allows for transition to reflow PCB assembly
  • Positive audible latching for error-resistant assembly
  • Shrouded header eliminates mismating due to alignment of the receptacle/header
  • Low-contact mating force

Applications

  • HVAC equipment
  • Industrial machinery
  • Power supplies
  • Security systems
  • Elevators
  • Escalators

Specifications

  • 12A maximum, 600VAC current
  • 1500VAC dielectric withstanding voltage
  • 0.156" (3.96mm) centerline
  • Copper alloy, Sn-over-Ni plating contacts
  • -55°C to +105°C operating temperature range
  • UL 94V-0 flammability

EP Header Dimensions

Mechanical Drawing - TE Connectivity / AMP Connectors Economy Power (EP) Headers
Yayınlandı: 2017-07-24 | Güncellenmiş: 2025-12-04