TE Connectivity SAS-PCIe Gen 4 Connectors

TE Connectivity's (TE) SAS-PCIe Gen 4 Connectors offer good performance on interface compatibility, speed, and system flexibility to address the needs of next-generation platforms. These 68-pin, surface-mount connectors meet SFF-8639 specifications and are compatible with SFF-8630, SFF-8680, andSFF-8432 interfaces. This TE series provides 24Gbps for SAS lanes and 16GT/s for PCIe lanes. TE SAS-PCIe Gen 4 Connectors are ideal for mainstream servers, enterprise storage systems, external storage systems, and mezzanine cards.

Features

  • Supports Gen 4 (16GT/s), SAS 4.0 (24Gbps), and tri-mode storage
  • Backwards compatible with previous generation
  • Self-alignment that supports blind-mating

Applications

  • Data communications
  • Computer equipment and peripherals
  • Industrial machinery and equipment

Specifications

  • Support PCIe 4.0, SAS 4, and SATA 3
  • Transfer rate up to 24Gbps (SAS) and 16GT/s (PCIe)
  • Surface-mount design
  • Vertical orientation
  • 68 pins
Yayınlandı: 2021-04-19 | Güncellenmiş: 2022-03-11