TE Connectivity Size 12 High-Speed SMPM Contacts

TE Connectivity’s (TE) Size 12 High-Speed, Small Form Factor SMPM Contacts support signal transmission up to 65GHz, enabling use in a variety of applications, including defense, aerospace, and radar. These TE SMPM contacts meet the SOSA™ technical standard when paired with J8 MIL-DTL 38999 connectors. The Size 12 contacts allow designers to meet the need for high-density, high-frequency RF.

Features

  • High-frequency ready
    • Engineered for seamless integration with MILDTL-38999 connectors and DMC-M Series III connectors
    • Up to 65GHz signal transmission support
    • Ideal for expanding high-speed RF systems
  • 50Ω impedance matching enables support for up to 65GHz
  • Meets need for high-frequency, high-density RF outside the box
  • Aligned with the SOSA standard
  • Designed for standard MIL-DTL-38999 housings and inserts

Applications

  • Air, ground, and marine defense
  • Aerospace
  • Radar

Specifications

  • Size 12 RF coaxial contact
  • For use with 38999 Series III and DMC-M Series III connectors
  • DC to 65GHz frequency
  • 0.12dB insertion loss
  • Up to 500 cycles durability
  • -65°C to +165°C operating temperature range

Associated Connectors

Chart - TE Connectivity Size 12 High-Speed SMPM Contacts
Yayınlandı: 2025-09-15 | Güncellenmiş: 2026-02-27