TE Connectivity Sliver Interconnects for SFF-TA-1002

TE Connectivity's (TE) Sliver Interconnects for SFF-TA-1002 are vertical, right-angle connectors and cable solutions with high design flexibility. These interconnects support high speeds through PCIe Gen 5, with a roadmap to PCIe Gen 6 and PCIe Gen 7/128Gbps. The SFF-TA-1002 standard defines vertical, right angle, straddle mount, and orthogonal connectors for servers and storage devices. The SFF-TA-1002 pinout supports EDSFF, PCIe, OCP NIC, and other standards. The series features standardized designs that enable easy designing and multi-sourcing by consolidating fragmented pinouts and speeds. TE Sliver Interconnects for SFF-TA-1002 support present and future bandwidth needs without requiring requalification and redesign. Applications include internal cabled solutions, PCB card edge (BTB) solutions, networking equipment, servers, switches, routers, high-performance computing (HPC), wireless base stations, and radios.

Features

  • Cable assemblies in vertical and horizontal mounting ear designs for design flexibility
  • Supports high speed and density for next-gen silicon
  • Standardized cost-effective  designs
  • Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols
  • High-performing card edge connector for SFF-TA-1002
  • Cable assemblies with push-button and pull-tab features

Applications

  • Data center and networking equipment
    • Servers
    • Switches
    • Routers
    • HPC
    • Storage devices
    • Wireless base stations and radios
  • Internal cabled solutions
    • Chip to chip
    • Chip to I/O
    • Chip to backplane
    • Board to board
  • BTB solutions

Specifications

  • 20mV voltage rating
  • 100mA DC maximum current rating
  • -55°C to +105°C operating temperature range
  • Mating and unmating force of rate 25.4mm/min maximum 

Videos

Design Flexibility

Infographic - TE Connectivity Sliver Interconnects for SFF-TA-1002

Sliver Power Module

Infographic - TE Connectivity Sliver Interconnects for SFF-TA-1002

The Sliver power module can be used with any SFF-TA-1002 vertical connector. This follows the same interface as EDSFF and can be used with a card edge or cable receptacle.

Overview

Infographic - TE Connectivity Sliver Interconnects for SFF-TA-1002
Yayınlandı: 2023-01-09 | Güncellenmiş: 2025-10-16