TE Connectivity Small Form-Factor WLAN Antennas
TE Connectivity's (TE) Small Form-Factor WLAN Antennas offer a 2400MHz to 7125MHz frequency range, 50Ω impedance rating, and up to 80% efficiency. These antennas are available on flexible printed circuit (FPC) or printed circuit board (PCB) material with adhesive backing that simplifies mounting within a device. WLAN Antennas feature omnidirectional coverage and a ground-plane independent design. TE Small Form-Factor WLAN Antennas provide reliable performance to address applications requiring miniaturization.Features
- Adhesive backing
- Omnidirectional coverage
- No matching components required
- Ground-plane independent design
Applications
- ISM (Industrial, Scientific, and Medical)
- BLUETOOTH®
- Wi-Fi®
- ZigBee
Specifications
- 2400MHz to 7125MHz frequency range
- 50Ω impedance rating
- Up to 80% efficiency
- 1.1dBi to 7.0dBi peak gain range
- Linear polarization
- -40°C to +85°C operating temperature range
Resources
Yayınlandı: 2020-09-03
| Güncellenmiş: 2024-10-09