TE Connectivity SPE-M12 Hybrid Connectors

TE Connectivity's (TE) SPE-M12 Hybrid Connectors are fully compliant with IEC 63171-7, ensuring interoperability across devices and manufacturers. These industrial connectors for single-pair Ethernet (SPE) combine data and power transmission in one interface, supporting the trend toward miniaturization, decentralization, and digitalization in industrial environments. The SPE-M12 series supports high-speed data of up to 1Gbps and power delivery of up to 1kW/2x 8A. The cable assembly types include M12 pigtail and M12 to M12 in lengths ranging from 0.5m to 15.15m. The secure locking mechanism and robust IP67 protection are well-suited for harsh environments. TE SPE-M12 Hybrid Connectors are ideal for applications such as automation, robotics, cobots, grippers, sensors, vision systems, and the Industrial Internet of Things (IIoT).

Features

  • Combines data and power transmission in one interface
  • Fully compliant with IEC 63171-7 for interoperability across devices and manufacturers
  • Robust for harsh environments
  • Designed for next-gen industrial networks
  • Supports high-speed data (up to 1Gbps)
  • Power delivery of up to 1kW/2x 8A
  • Supports decentralization, miniaturization, and digitalization in industrial environments
  • Less cabling, more performance
  • Secure locking mechanism

Applications

  • Industrial
  • Automation
  • IIoT
  • Robotics
  • Cobots
  • Grippers
  • Sensors
  • Vision systems

Specifications

  • IP67 protection
  • Double- or single-ended design
  • Cable assembly types
    • M12 to M12
    • M12 pigtail
  • 0.5m to 15.15m lengths
  • Housing material
    • 6T PA GF 30
    • Polybutylene Terephthalate (PBT)

Videos

Yayınlandı: 2025-12-15 | Güncellenmiş: 2026-04-10