TE Connectivity / Potter & Brumfield SRS2 Force Guided Relays
TE Connectivity's (TE) / Potter & Brumfield SRS2 Force Guided Relays feature a small size of 28mm x 6mm x 15.5mm and are ideal for safety applications with limited space. These relays (IEC/EN61810-3 type A) consume only 210mW coil power, enabling a dense arrangement in hot environments. The NO contact can switch 2A/250VAC or 6A/24VAC/DC and is linked to a monitoring NC contact with 99% diagnostic coverage (IEC 61508-2). The general-purpose relays can be mounted upright or horizontally for design flexibility. The series offers 250VAC or 24VAC/DC rated voltage and 2A, 6A, or 100mA rated current in an ambient temperature range of -40°C to +80°C. TE SRS2 Force Guided Relays can be used in a wide variety of applications, including elevator and escalator safety control, robots, machines, emergency shut-offs, and safety relay modules.Features
- Slim 2-pole relay with force guided relay, according to type A of IEC/EN 61810-3 (EN 50205)
- Small size ideal for safety applications with limited space
- Can be mounted upright or horizontal
- Polarized magnet system with low coil power consumption allows dense arrangement in hot environments
- Reinforced insulation between NO and NC circuit and between NO and relay coil
Applications
- Safety relay modules
- Safety controllers
- Programmable logic controllers (PLC’s)
- Machines
- Presses
- Robots
- Emergency shut-offs
- Light barriers
- Elevator and escalator safety control
- Railway level crossings
- Signaling
Specifications
- 250VAC or 24VAC/DC rated voltage
- 2A, 6A, or 100mA rated current
- 210mW coil power consumption
- 1 form A (NO) + 1 form B (NC) contacts
- 28mm x 6mm x 15.5mm dimensions
- -40°C to +80°C ambient temperature range
- Approvals
- VDE CERT. NO. 40040661
- TUV 968/FSP 2503.00/23
- UL E214025 Vol. 8 Sec. 5
Operating Voltage Range
Yayınlandı: 2025-04-11
| Güncellenmiş: 2025-04-17